+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4946

Diode: rectifying; THT; 600V; 1A; Ifsm: 15A; Ufmax: 1.3V; Ir: 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4946
TME Symbol:
1N4946

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
1A
Semiconductor structure
single diode
Capacitance
25pF
Max. forward impulse current
15A
Max. forward voltage
1.3V
Max. load current
1A
Leakage current
1µA
Reverse recovery time
250ns
Gross weight0.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N4946
0 in TME stock
Net price for quantities from 152 pcs - 5.42 USDGross price for quantities from 152 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 152.
Multiplicity: 1.