+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5338BG

Diode: Zener; 5W; 5.1V; CASE017AA; single diode; bulk; 1N53xxB


Manufacturer: ONSEMI

Manufacturer part number:
1N5338BG
TME Symbol:
1N5338BG

Specification

Manufacturer
ONSEMI
Type of diode
Zener
Power dissipation
5W
Zener voltage
5.1V
Case
CASE017AA
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Kind of package
bulk
Manufacturer series
1N53xxB
Gross weight0.594 g
Certificates

WATCH VIDEO

See other products in this category: THT Zener diodes ONSEMI,
See other products from this series.:
*
1N5338BG
1004 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs