+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5400

Diode: rectifying; THT; 50V; 3A; Ifsm: 200A; DO201AD; Ammo Pack


Manufacturer: DACO Semiconductor

Manufacturer part number:
1N5400
TME Symbol:
1N5400-DCO

Specification

Manufacturer
DACO Semiconductor
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
200A
Case
DO201AD
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Gross weight1.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DACO Semiconductor,
*
1N5400
749 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1250 pcs - 0.06 USDGross price for quantities from 1250 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 250 pcs