+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5406

Diode: rectifying; THT; 600V; 3A; Ifsm: 150A; DO201AD; Ammo Pack

Manufacturer: CDIL

Manufacturer part number:
1N5406
TME Symbol:
1N5406-CDI

Specification

Manufacturer
CDIL
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
150A
Case
DO201AD
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes CDIL,
*
1N5406
1296 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1250 pcs - 0.05 USDGross price for quantities from 1250 pcs - 0.05 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 250 pcs