+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5626/BULK

Diode: rectifying; THT; 400V; 3A; Ifsm: 100A; SOD64; Ufmax: 1V; 7.5us

NEW

Manufacturer: VISHAY

Manufacturer part number: -
TME Symbol:
1N5626/BULK

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
3A
Semiconductor structure
single diode
Capacitance
60pF
Max. forward impulse current
100A
Case
SOD64
Kind of package
bulk, replacement packaging
Max. forward voltage
1V
Max. load current
18A
Leakage current
10µA
Reverse recovery time
7.5µs
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight1 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
1N5626/BULK
2226 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD