+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5820

Diode: Schottky rectifying; THT; 20V; 3A; DO201; Ufmax: 850mV


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
1N5820
TME Symbol:
1N5820-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
20V
Load current
3A
Semiconductor structure
single diode
Case
DO201
Max. forward voltage
0.85V
Max. forward impulse current
15A
Kind of package
Ammo Pack
Gross weight0.939 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
1N5820
437 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 1700 pcs - 0.14 USDGross price for quantities from 1700 pcs - 0.14 USD
Net price for quantities from 3400 pcs - 0.14 USDGross price for quantities from 3400 pcs - 0.14 USD
Net price for quantities from 5100 pcs - 0.13 USDGross price for quantities from 5100 pcs - 0.13 USD
Net price for quantities from 8500 pcs - 0.13 USDGross price for quantities from 8500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 700 pcs