+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6306R

Diode: rectifying; 70A; DO203AB,DO5; screw type; 1.18V; Ir: 25uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6306R
TME Symbol:
1N6306R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Load current
70A
Case
DO5, DO203AB
Mounting
screw type
Max. forward voltage
1.18V
Leakage current
25µA
Reverse recovery time
60ns
Capacitance
0.6nF
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N6306R
0 in TME stock
Net price for quantities from 100 pcs - 107.00 USDGross price for quantities from 100 pcs - 107.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.