+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N914

Diode: rectifying; THT; 100V; 75mA; Ifsm: 500mA; DO35; Ammo Pack

Manufacturer: CDIL

Manufacturer part number:
1N914
TME Symbol:
1N914-CDI

Specification

Manufacturer
CDIL
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
75mA
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Capacitance
2.5pF
Max. forward impulse current
0.5A
Case
DO35
Kind of package
Ammo Pack
Max. forward voltage
1V
Max. load current
225mA
Reverse recovery time
4ns
Gross weight0.111 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes CDIL,
*
1N914
60739 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 3 pcs - 0.08 USDGross price for quantities from 3 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.03 USDGross price for quantities from 10 pcs - 0.03 USD
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 250 pcs - 0.02 USDGross price for quantities from 250 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 000 pcs