+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

1N914

Diode: switching; THT; 100V; 0.4A; Ifsm: 4A; DO35; bulk; Ufmax: 1V


Manufacturer: ONSEMI

Manufacturer part number:
1N914
TME Symbol:
1N914-ONS

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
THT
Max. off-state voltage
0.1kV
Load current
0.4A
Semiconductor structure
single diode
Capacitance
4pF
Max. forward impulse current
4A
Case
DO35
Kind of package
bulk
Max. forward voltage
1V
Leakage current
50µA
Reverse recovery time
4ns
Gross weight0.11 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
1N914
11195 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 5 pcs - 0.06 USDGross price for quantities from 5 pcs - 0.06 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
Net price for quantities from 25000 pcs - 0.01 USDGross price for quantities from 25000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs