+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N914B

Diode: switching; THT; 100V; 0.3A; Ifsm: 4A; DO35; bulk; 4ns


Manufacturer: ONSEMI

Manufacturer part number:
1N914B
TME Symbol:
1N914B-ONS

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
THT
Max. off-state voltage
0.1kV
Load current
0.3A
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Max. forward impulse current
4A
Case
DO35
Kind of package
bulk
Reverse recovery time
4ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
1N914B
0 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 5 pcs - 0.07 USDGross price for quantities from 5 pcs - 0.07 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
Net price for quantities from 2500 pcs - 0.01 USDGross price for quantities from 2500 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.