+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2.KL-T9.002-02

Key; zinc and aluminium alloy; nickel; Key code: T9; 65mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.KL-T9.002-02
TME Symbol:
2.KL-T9.002-02

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
key
Material
zinc and aluminium alloy
Plating material
nickel
Key code
T9
Overall length
65mm
Gross weight39.59 g
See other products in this category: Latches RST ROZTOCZE,
*
2.KL-T9.002-02
630 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcs