+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2.T30.002-30

Lock; zinc and aluminium alloy; 30mm; black finish; Kit: key x2

Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.T30.002-30
TME Symbol:
2.T30.002-30

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Material
zinc and aluminium alloy
Closing lever operation depth
30mm
Plating material
black finish
Key code
1333
Kit contents
key x2
Information
lock with one combination, all locks have the same combination and can be opened with the same key
Gross weight211.6 g
Certificates
See other products in this category: Latches RST ROZTOCZE,
*
2.T30.002-30
21 in TME stock
Net price for quantities from 1 pcs - 19.19 USDGross price for quantities from 1 pcs - 19.19 USD
Net price for quantities from 10 pcs - 17.06 USDGross price for quantities from 10 pcs - 17.06 USD
Net price for quantities from 50 pcs - 15.46 USDGross price for quantities from 50 pcs - 15.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs