+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ISSI
Manufacturer | ISSI | |
Type of integrated circuit | FLASH memory | |
Kind of memory | NOR | |
Memory | 32Mb FLASH | |
Operating voltage | 2.7...3.6V | |
Access time | 70ns | |
Case | TSOP48 | |
Kind of interface | parallel | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Kind of package | in-tray, tube |