+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS29GL128-70FLET

IC: FLASH memory; 128MbFLASH; CFI,parallel; 70ns; LFBGA64


Manufacturer: ISSI

Manufacturer part number:
IS29GL128-70FLET
TME Symbol:
29GL128-70FLET

Specification

Manufacturer
ISSI
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
128Mb FLASH
Operating voltage
2.7...3.6V
Access time
70ns
Case
LFBGA64
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
in-tray, tube
Interface
  • CFI
  • parallel
Gross weight0.5 g
Certificates
See other products in this category: Parallel FLASH memories - integ. circ. ISSI,
*
IS29GL128-70FLET
0 in TME stock
Net price for quantities from 144 pcs - 5.39 USDGross price for quantities from 144 pcs - 5.39 USD
No. of pieces (Multiplicity: 144)
Minimum order quantity: 144.
Multiplicity: 144.