+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2JE28A

Antenna; 2G,3G,4G,GSM,LTE; 2.6dBi,3.6dBi,3.8dBi; SMD; -40÷105°C


Manufacturer: 2J Antennas

Manufacturer part number:
2JE28A
TME Symbol:
2JE28A

Specification

Manufacturer
2J Antennas
Type of communications modules accessories
antenna
Kind of antenna
2G, 3G, 4G, GSM, LTE
Antenna gain
2.6dBi, 3.6dBi, 3.8dBi
Mounting
SMD
Frequency
698...960MHz, 1.71...2.17GHz, 2.5...2.7GHz
Operating temperature
-40...105°C
Dimensions
40x15x8mm
Gross weight2.343 g
Certificates
See other products in this category: GSM antennas 2J Antennas,
*
2JE28A
110 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 5 pcs - 2.13 USDGross price for quantities from 5 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 50 pcs - 1.65 USDGross price for quantities from 50 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 200 pcs - 1.58 USDGross price for quantities from 200 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.