+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6038

Transistor: NPN; bipolar; Darlington; 60V; 4A; 1.5/40W; TO126


Manufacturer: CDIL

Manufacturer part number:
2N6038
TME Symbol:
2N6038-CDI

Specification

Manufacturer
CDIL
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
60V
Collector current
4A
Power dissipation
1.5/40W
Case
TO126
Pulsed collector current
8A
Current gain
100...15000
Mounting
THT
Kind of package
tube
Gross weight0.647 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT Darlington transistors CDIL,
*
2N6038
2037 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 500 pcsCardboard = 2 000 pcs