+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SD1383KT146B

Transistor: NPN; bipolar; BRT,Darlington; 32V; 0.3A; 200mW; 4kΩ


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
2SD1383KT146B
TME Symbol:
2SD1383KT146B

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
BRT, Darlington
Collector-emitter voltage
32V
Collector current
0.3A
Power dissipation
0.2W
Case
SC59, SOT346
Current gain
5k
Mounting
SMD
Kind of package
reel, tape
Frequency
250MHz
Base-emitter resistor
4kΩ
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD Darlington transistors ROHM SEMICONDUCTOR,
*
2SD1383KT146B
2859 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 9000 pcs - 0.16 USDGross price for quantities from 9000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs