+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SD1980TL

Transistor: NPN; bipolar; Darlington; 100V; 2A; 1W; SC63


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
2SD1980TL
TME Symbol:
2SD1980TL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
2A
Power dissipation
1W
Case
SC63
Current gain
1k...10k
Mounting
SMD
Kind of package
reel, tape
Frequency
80MHz
Gross weight0.343 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD Darlington transistors ROHM SEMICONDUCTOR,
*
2SD1980TL
826 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs