+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300CMQ035R

Module: diode; double,common anode; 35V; If: 150Ax2; PRM4-ISO; 300A


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
300CMQ035R
TME Symbol:
300CMQ035R-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
35V
Load current
150A x2
Case
PRM4-ISO
Max. forward impulse current
2.88kA
Electrical mounting
screw
Max. load current
300A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
300CMQ035R
0 in TME stock
Net price for quantities from 1 pcs - 72.81 USDGross price for quantities from 1 pcs - 72.81 USD
Net price for quantities from 3 pcs - 64.51 USDGross price for quantities from 3 pcs - 64.51 USD
Net price for quantities from 9 pcs - 57.80 USDGross price for quantities from 9 pcs - 57.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.