+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30CTQ045S

Diode: Schottky rectifying; D2PAK; SMD; 45V; 30A; reel,tape


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
30CTQ045S
TME Symbol:
30CTQ045S-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
45V
Load current
30A
Semiconductor structure
common cathode, double
Capacitance
900pF
Features of semiconductor devices
high temperature
Max. forward voltage
0.62V
Max. forward impulse current
290A
Kind of package
reel, tape
Gross weight1.6 g
Certificates
See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
30CTQ045S
0 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.68 USDGross price for quantities from 2000 pcs - 0.68 USD
Net price for quantities from 2500 pcs - 0.67 USDGross price for quantities from 2500 pcs - 0.67 USD
Net price for quantities from 5000 pcs - 0.64 USDGross price for quantities from 5000 pcs - 0.64 USD
Net price for quantities from 10000 pcs - 0.62 USDGross price for quantities from 10000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.