+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30KPA45CA/B

Diode: TVS; 50.3÷55.59V; 391.5A; bidirectional; ±5%; P600; 30kW


Manufacturer: YAGEO

Manufacturer part number:
30KPA45CA/B
TME Symbol:
30KPA45CA/B

Specification

Manufacturer
YAGEO
Type of diode
TVS
Max. off-state voltage
45V
Breakdown voltage
50.3...55.59V
Max. forward impulse current
391.5A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
P600
Mounting
THT
Leakage current
0.25mA
Peak pulse power dissipation
30kW
Manufacturer series
30KPA
Kind of package
bulk
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes YAGEO,
See other products from this series.:
*
30KPA45CA/B
0 in TME stock
Net price for quantities from 1 pcs - 15.24 USDGross price for quantities from 1 pcs - 15.24 USD
Net price for quantities from 3 pcs - 13.96 USDGross price for quantities from 3 pcs - 13.96 USD
Net price for quantities from 10 pcs - 12.33 USDGross price for quantities from 10 pcs - 12.33 USD
Net price for quantities from 30 pcs - 11.29 USDGross price for quantities from 30 pcs - 11.29 USD
Net price for quantities from 100 pcs - 10.56 USDGross price for quantities from 100 pcs - 10.56 USD
Net price for quantities from 300 pcs - 9.83 USDGross price for quantities from 300 pcs - 9.83 USD
Net price for quantities from 1200 pcs - 9.54 USDGross price for quantities from 1200 pcs - 9.54 USD
Net price for quantities from 3000 pcs - 9.18 USDGross price for quantities from 3000 pcs - 9.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.