+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 3M | |
Type of tape | high temperature resistant | |
Thickness | 70µm | |
Elongation at rupture | 62% | |
Colour | amber | |
Operating temperature | -73...260°C | |
Width | 15mm | |
Length | 33m | |
Tape material | polyimide | |
Kind of adhesive | silicone | |
Dielectric strength | 7kV | |
Application | covering electrical parts from high temperatures, for PCB parts protection during wave soldering | |
Flammability rating | UL510 |