+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRONICS
Manufacturer | EATON ELECTRONICS | |
Type of diode | TVS array | |
Max. forward impulse current | 30A | |
Semiconductor structure | quadruple independent | |
Version | ESD | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Max. off-state voltage | 12V | |
Leakage current | 0.1µA | |
Number of channels | 4 | |
Capacitance | 0.15pF | |
Kind of package | reel, tape |