+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALLIANCE MEMORY
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | DRAM memory | |
Kind of memory | DDR3L, SDRAM | |
Memory | 4Gb DRAM | |
Memory organisation | 256Mx16bit | |
Operating voltage | 1.35V | |
Clock frequency | 800MHz | |
Access time | 13.75ns | |
Case | FBGA96 | |
Mounting | SMD | |
Operating temperature | -40...95°C | |
Kind of package | in-tray |