+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5.0SMDJ26CAJ

Diode: TVS; 5kW; 28.9÷31.9V; 119A; bidirectional; SMC; reel,tape

Manufacturer: WeEn Semiconductors

Manufacturer part number:
5.0SMDJ26CAJ
TME Symbol:
5.0SMDJ26CAJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
26V
Breakdown voltage
28.9...31.9V
Max. forward impulse current
119A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
5.0SMDJ
Gross weight0.2 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes WeEn Semiconductors,
See other products from this series.:
*
5.0SMDJ26CAJ
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Product for special order