+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55100-3H-02-A

Sensor: Hall; Usup: 2.7÷24VDC; 20mA; Temp: -40÷100°C; 10kHz


Manufacturer: LITTELFUSE

Manufacturer part number:
55100-3H-02-A
TME Symbol:
55100-3H-02-A

Specification

Manufacturer
LITTELFUSE
Type of sensor
Hall
Switched current
20mA
Operating temperature
-40...100°C
Connection
cables
Body dimensions
25.5x11x3mm
Switching frequency max
10kHz
Range
18mm
Sensors features
actuator is sold separately
Lead length
0.3m
Supply voltage
  • 2.7...24V DC
Gross weight4.15 g
Certificates

WATCH VIDEO

See other products in this category: Hall Sensors LITTELFUSE,
*
55100-3H-02-A
164 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 3 pcs - 7.38 USDGross price for quantities from 3 pcs - 7.38 USD
Net price for quantities from 5 pcs - 7.17 USDGross price for quantities from 5 pcs - 7.17 USD
Net price for quantities from 10 pcs - 6.92 USDGross price for quantities from 10 pcs - 6.92 USD
Net price for quantities from 25 pcs - 6.63 USDGross price for quantities from 25 pcs - 6.63 USD
Net price for quantities from 100 pcs - 6.27 USDGross price for quantities from 100 pcs - 6.27 USD
Net price for quantities from 500 pcs - 5.92 USDGross price for quantities from 500 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs