+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5KP30A-E3/54

Diode: TVS; 5kW; 33.3÷36.5V; 103A; unidirectional; P600; TransZorb®


Manufacturer: VISHAY

Manufacturer part number:
5KP30A-E3/54
TME Symbol:
5KP30A-E3

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
30V
Breakdown voltage
33.3...36.5V
Max. forward impulse current
103A
Semiconductor structure
unidirectional
Case
P600
Mounting
THT
Leakage current
2µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Manufacturer series
5KP
Kind of package
13 inch reel
Gross weight2.815 g
Certificates
See other products in this category: Unidirectional TVS THT diodes VISHAY,
See other products from this series.:
*
5KP30A-E3/54
406 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 125 pcs - 1.17 USDGross price for quantities from 125 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 800 pcs