+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDA 21F3204

Diode: hockey-puck rectifying; 3.2kV; 2.11kA; Ø74.5/Ø47mm


Manufacturer: ABB

Manufacturer part number:
5SDA 21F3204
TME Symbol:
5SDA21F3204

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
3.2kV
Load current
2.11kA
Body dimensions
Ø74.5/Ø47mm
Mounting
Press-Pack
Features of semiconductor devices
avalanche breakdown effect
Max. forward impulse current
26kA
Threshold on-voltage
0.89V
Gross weight459.73 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDA 21F3204
0 in TME stock
Net price for quantities from 1 pcs - 383.11 USDGross price for quantities from 1 pcs - 383.11 USD
Net price for quantities from 3 pcs - 347.00 USDGross price for quantities from 3 pcs - 347.00 USD
Net price for quantities from 10 pcs - 323.72 USDGross price for quantities from 10 pcs - 323.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.