+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDA 24F2303

Diode: hockey-puck rectifying; 2.3kV; 2.35kA; Ø75/Ø47mm

Manufacturer: ABB

Manufacturer part number:
5SDA 24F2303
TME Symbol:
5SDA24F2303

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
2.3kV
Load current
2.35kA
Body dimensions
Ø75/Ø47mm
Mounting
Press-Pack
Features of semiconductor devices
avalanche breakdown effect
Max. forward impulse current
29kA
Threshold on-voltage
0.84V
Gross weight460 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDA 24F2303
0 in TME stock
Net price for quantities from 1 pcs - 332.91 USDGross price for quantities from 1 pcs - 332.91 USD
Net price for quantities from 3 pcs - 300.20 USDGross price for quantities from 3 pcs - 300.20 USD
Net price for quantities from 10 pcs - 278.00 USDGross price for quantities from 10 pcs - 278.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.