+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDD 24F2800

Diode: hockey-puck rectifying; 2.8kV; 2.596kA; Ø75/Ø47mm


Manufacturer: ABB

Manufacturer part number:
5SDD 24F2800
TME Symbol:
5SDD24F2800

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
2.8kV
Load current
2.596kA
Body dimensions
Ø75/Ø47mm
Mounting
Press-Pack
Max. forward impulse current
30kA
Threshold on-voltage
0.906V
Gross weight487.7 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDD 24F2800
0 in TME stock
Net price for quantities from 1 pcs - 501.88 USDGross price for quantities from 1 pcs - 501.88 USD
Net price for quantities from 3 pcs - 443.66 USDGross price for quantities from 3 pcs - 443.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.