+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SLD 0650J450300

Module: diode; double independent; 4.5kV; If: 650Ax2; HIPAK; screw


Manufacturer: ABB

Manufacturer part number:
5SLD 0650J450300
TME Symbol:
5SLD0650J450300

Specification

Manufacturer
ABB
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
4.5kV
Load current
650A x2
Case
HIPAK
Max. forward voltage
3.4V
Max. forward impulse current
5.3kA
Electrical mounting
screw
Max. load current
1.3kA
Mechanical mounting
screw
Gross weight500 g
Certificates
See other products in this category: Diode modules ABB,
*
5SLD 0650J450300
0 in TME stock
Net price for quantities from 1 pcs - 1 793.26 USDGross price for quantities from 1 pcs - 1 793.26 USD
Net price for quantities from 3 pcs - 1 618.59 USDGross price for quantities from 3 pcs - 1 618.59 USD
Net price for quantities from 10 pcs - 1 513.79 USDGross price for quantities from 10 pcs - 1 513.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.