+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SLD 1000N330300

Module: diode; double independent; 3.3kV; If: 1kAx2; HIPAK; screw


Manufacturer: ABB

Manufacturer part number:
5SLD 1000N330300
TME Symbol:
5SLD1000N330300

Specification

Manufacturer
ABB
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
3.3kV
Load current
1kA x2
Case
HIPAK
Max. forward voltage
2.6V
Max. forward impulse current
9kA
Electrical mounting
screw
Max. load current
2kA
Mechanical mounting
screw
Gross weight500 g
Certificates
See other products in this category: Diode modules ABB,
*
5SLD 1000N330300
0 in TME stock
Net price for quantities from 1 pcs - 1 618.59 USDGross price for quantities from 1 pcs - 1 618.59 USD
Net price for quantities from 3 pcs - 1 467.21 USDGross price for quantities from 3 pcs - 1 467.21 USD
Net price for quantities from 10 pcs - 1 362.41 USDGross price for quantities from 10 pcs - 1 362.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.