+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SLD 1200J450350

Module: diode; double independent; 4.5kV; If: 1.2kAx2; HIPAK; screw


Manufacturer: ABB

Manufacturer part number:
5SLD 1200J450350
TME Symbol:
5SLD1200J450350

Specification

Manufacturer
ABB
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
4.5kV
Load current
1.2kA x2
Case
HIPAK
Max. forward voltage
4V
Max. forward impulse current
9kA
Electrical mounting
screw
Max. load current
2.4kA
Mechanical mounting
screw
Gross weight500 g
Certificates
See other products in this category: Diode modules ABB,
*
5SLD 1200J450350
0 in TME stock
Net price for quantities from 1 pcs - 2 179.78 USDGross price for quantities from 1 pcs - 2 179.78 USD
Net price for quantities from 3 pcs - 1 971.08 USDGross price for quantities from 3 pcs - 1 971.08 USD
Net price for quantities from 10 pcs - 1 831.95 USDGross price for quantities from 10 pcs - 1 831.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.