+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6A20G

Diode: rectifying; THT; 200V; 6A; Ifsm: 250A; R6


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
6A20G
TME Symbol:
6A20G-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
250A
Case
R6
Gross weight1.614 g
Certificates
See other products in this category: THT universal diodes TAIWAN SEMICONDUCTOR,
*
6A20G
107 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.