+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.101.018

Switch: rotary; 30mm; Stabl.pos: 2; black/silver; none; IP65; 04

Manufacturer: EAO

Manufacturer part number:
704.101.018
TME Symbol:
704.101.018

Specification

Manufacturer
EAO
Type of switch
rotary
Switch standard
30mm
Stable positions number
2
Actuator colour
black/silver
Illumination
none
IP rating
IP65
Switches features
witout symbol
Button shape
prominent
Manufacturer series
04
Mounting hole dimensions
Ø30.5mm
Number of positions
2
Related items
704.900.1, 704.900.2, 704.900.3, 704.900.4, 704.900.5, 704.901.1, 704.901.2, 704.901.3, 704.901.4, 704.901.5, 704.910.1, 704.910.2, 704.910.3, 704.910.4, 704.910.5, 704.911.1, 704.911.2, 704.911.3, 704.911.4, 704.911.5
Button marking
blank
Face dimensions
Ø35mm
Operating temperature
-40...55°C
Caution!
  • Contact sets must be ordered separately.
Gross weight57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 30mm EAO,
See other products from this series.:
*
704.101.018
2 in TME stock
Net price for quantities from 1 pcs - 45.74 USDGross price for quantities from 1 pcs - 45.74 USD
Net price for quantities from 5 pcs - 41.16 USDGross price for quantities from 5 pcs - 41.16 USD
Net price for quantities from 25 pcs - 36.59 USDGross price for quantities from 25 pcs - 36.59 USD
Net price for quantities from 100 pcs - 32.02 USDGross price for quantities from 100 pcs - 32.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.