+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750809.0000

Converter: temperature; Usup: 24VDC; Usup: 24VAC; IN 1: Pt100; IP20


Manufacturer: LÜTZE

Manufacturer part number:
750809.0000
TME Symbol:
750809

Specification

Manufacturer
LÜTZE
Type of converter
temperature
Input 1 properties
2 wires connection
Kind of output 1
0...10V, 0...20mA, 4...20mA
Kind of input 1
Pt100
Body dimensions
6.2x93x73mm
Controlled parameter
temperature
Controlled parameter range
-50...400°C
Mounting
for DIN rail mounting
Operating temperature
-25...60°C
IP rating
IP20
The programming method
DIP-SWITCH
Manufacturer series
LCIS
Leads
screw terminals
Operating voltage
18...31.2V DC, 19.2...26.4V AC
Insulation voltage
2.5kV
Protection
anti-overvoltage OVP, short circuit protection SCP
Supply voltage
  • 24V AC
  • 24V DC
Additional functions
  • inputs / outputs / power supply galvanic insulation
  • LED status indicator
Gross weight48.5 g
Certificates
See other products in this category: Temperature Transducers LÜTZE,
See other products from this series.:
*
750809.0000
2 in TME stock
Net price for quantities from 1 pcs - 133.21 USDGross price for quantities from 1 pcs - 133.21 USD
Net price for quantities from 5 pcs - 124.33 USDGross price for quantities from 5 pcs - 124.33 USD
Net price for quantities from 10 pcs - 115.45 USDGross price for quantities from 10 pcs - 115.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.