+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MTA | |
Type of antenna | automotive | |
Kind of antenna | telescopic | |
Mast length | 0.85m | |
Frequency range | AM, FM | |
Car Audio features | universal | |
Connection | DIN | |
Antenna fixing | mudguard | |
Cable length | 1.5m | |
Rod inclination | regulated | |
Colour | black, silver | |
Panel cutout diameter | 17mm |