+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7677815

Antenna; automotive,SHARK; AM,DAB,FM; universal; 0.25m; 12VDC

Manufacturer: MTA

Manufacturer part number:
7677815
TME Symbol:
7677815

Specification

Manufacturer
MTA
Type of car audio accessories
antenna
Kind of antenna
automotive, SHARK
Frequency range
AM, DAB, FM
Car Audio features
universal
Connection
Fakra
Antenna fixing
car top, rear
Cable length
0.25m
Panel cutout diameter
19mm
Supply voltage
  • 12V DC
Gross weight245 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7677815
2 in TME stock
Net price for quantities from 1 pcs - 66.53 USDGross price for quantities from 1 pcs - 66.53 USD
Net price for quantities from 3 pcs - 57.02 USDGross price for quantities from 3 pcs - 57.02 USD
Net price for quantities from 5 pcs - 52.38 USDGross price for quantities from 5 pcs - 52.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.