+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7677951

Antenna; automotive,inner; DAB; 12VDC

Manufacturer: MTA

Manufacturer part number:
7677951
TME Symbol:
7677951

Specification

Manufacturer
MTA
Type of car audio accessories
antenna
Kind of antenna
automotive, inner
Frequency range
DAB
Connection
Fakra
Antenna fixing
on the window
Supply voltage
  • 12V DC
Gross weight127.8 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7677951
0 in TME stock
Net price for quantities from 1 pcs - 66.03 USDGross price for quantities from 1 pcs - 66.03 USD
Net price for quantities from 3 pcs - 56.60 USDGross price for quantities from 3 pcs - 56.60 USD
Net price for quantities from 5 pcs - 50.31 USDGross price for quantities from 5 pcs - 50.31 USD
Net price for quantities from 10 pcs - 44.02 USDGross price for quantities from 10 pcs - 44.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.