+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81CNQ040SM

Module: diode; double,common cathode; 40V; If: 40Ax2; PRM2-SM; THT


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
81CNQ040SM
TME Symbol:
81CNQ040SM-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
40V
Load current
40A x2
Case
PRM2-SM
Max. forward impulse current
0.95kA
Electrical mounting
THT
Max. load current
80A
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight7.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
81CNQ040SM
0 in TME stock
Net price for quantities from 1 pcs - 21.20 USDGross price for quantities from 1 pcs - 21.20 USD
Net price for quantities from 3 pcs - 18.80 USDGross price for quantities from 3 pcs - 18.80 USD
Net price for quantities from 10 pcs - 16.80 USDGross price for quantities from 10 pcs - 16.80 USD
Net price for quantities from 24 pcs - 15.71 USDGross price for quantities from 24 pcs - 15.71 USD
Net price for quantities from 48 pcs - 14.60 USDGross price for quantities from 48 pcs - 14.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.