+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

905-N

Syringe body; 5ml; natural; Luer Lock; for dispensers; 15.09mm


Manufacturer: METCAL

Manufacturer part number:
905-N
TME Symbol:
905-N

Specification

Manufacturer
METCAL
Type of dispenser accessories
syringe body
Syringe capacity
5ml
Colour
natural
Mounting
Luer Lock
Applications of soldering equipment
for dispensers
Related items
905-3RHB, 905-6RHB
Version
silicone free
Material
polypropylene
Length
71.9mm
Outside diameter
15.09mm
Gross weight3.975 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
905-N
183 in TME stock
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs