+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of needle | plastic | |
Length - inch | 1.25" | |
Size | 25 | |
Shape of needle | straight | |
Body colour | red | |
Soldering equipment features | UV block | |
Applications of soldering equipment | for dispensers | |
Mounting | Luer Lock | |
Related items | 903-B, 903-D, 903-N, 905-B, 905-D, 905-N, 910-B, 910-D, 910-N, 930-B, 930-D, 930-N, 955-B, 955-D, 955-N | |
Body material | polypropylene |