+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

930-NW

Syringe body; 30ml; natural; Luer Lock; 50pcs.


Manufacturer: METCAL

Manufacturer part number:
930-NW
TME Symbol:
930-NW

Specification

Manufacturer
METCAL
Type of dispenser accessories
syringe body
Syringe capacity
30ml
Colour
natural
Mounting
Luer Lock
Related items
93055-3RHB, 93055-6RHB
Quantity in set/package
50pcs.
Standard equipment
syringe piston
Gross weight756.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
930-NW
31 in TME stock
Net price for quantities from 1 pcg - 104.47 USDGross price for quantities from 1 pcg - 104.47 USD
Net price for quantities from 5 pcg - 93.28 USDGross price for quantities from 5 pcg - 93.28 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.