+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

955-N

Syringe body; 55ml; natural; Luer Lock; for dispensers; 25.65mm


Manufacturer: METCAL

Manufacturer part number:
955-N
TME Symbol:
955-N

Specification

Manufacturer
METCAL
Type of dispenser accessories
syringe body
Syringe capacity
55ml
Colour
natural
Mounting
Luer Lock
Applications of soldering equipment
for dispensers
Related items
93055-3RHB, 93055-6RHB
Version
silicone free
Material
polypropylene
Length
175.5mm
Outside diameter
25.65mm
Gross weight19.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
955-N
209 in TME stock
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 50 pcs - 2.10 USDGross price for quantities from 50 pcs - 2.10 USD
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs