+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACS712ELCTR-05B-T

Sensor: current; SO8; Usup: 4.5÷5.5VDC; ±5A; Temp: -40÷85°C; 185mV/A


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
ACS712ELCTR-05B-T
TME Symbol:
ACS712ELCTR-05B

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of sensor
current
Case
SO8
Input current
±5A
Operating temperature
-40...85°C
Output configuration
analogue voltage
Current measuring sensitivity
0.185V/A
Supply voltage
  • 4.5...5.5V DC
Gross weight0.105 g
Certificates

WATCH VIDEO

See other products in this category: Hall Sensors ALLEGRO MICROSYSTEMS,
*
ACS712ELCTR-05B-T
1433 in TME stock
Net price for quantities from 1 pcs - 5.95 USDGross price for quantities from 1 pcs - 5.95 USD
Net price for quantities from 5 pcs - 5.48 USDGross price for quantities from 5 pcs - 5.48 USD
Net price for quantities from 25 pcs - 4.53 USDGross price for quantities from 25 pcs - 4.53 USD
Net price for quantities from 100 pcs - 4.05 USDGross price for quantities from 100 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsReel = 3 000 pcs