+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFT05MS031GNR1

Transistor: N-MOSFET; unipolar; RF; 294W; TO270G-2; Pout: 33W; 71.4%


Manufacturer: NXP

Manufacturer part number:
AFT05MS031GNR1
TME Symbol:
AFT05MS031GNR1

Specification

Manufacturer
NXP
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Power dissipation
294W
Case
TO270G-2
Mounting
SMD
Kind of package
reel, tape
Frequency
520MHz
Kind of channel
enhancement
Output power
33W
Open-loop gain
17.7dB
Efficiency
71.4%
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors NXP,
*
AFT05MS031GNR1
0 in TME stock
Net price for quantities from 500 pcs - 17.05 USDGross price for quantities from 500 pcs - 17.05 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.