+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFT27S010NT1

Transistor: N-MOSFET; unipolar; RF; PLD-1.5W; 10W; 21.8dB; 23%


Manufacturer: NXP

Manufacturer part number:
AFT27S010NT1
TME Symbol:
AFT27S010NT1

Specification

Manufacturer
NXP
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Case
PLD-1.5W
Mounting
SMD
Kind of package
reel, tape
Frequency
2140MHz
Kind of channel
enhancement
Output power
10W
Open-loop gain
21.8dB
Efficiency
23%
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors NXP,
*
AFT27S010NT1
0 in TME stock
Net price for quantities from 1000 pcs - 17.59 USDGross price for quantities from 1000 pcs - 17.59 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.