+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Kind of transistor | RF | |
Case | PLD-1.5W | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 2140MHz | |
Kind of channel | enhancement | |
Output power | 13W | |
Open-loop gain | 20.9dB | |
Efficiency | 22.6% |