+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK1-076C

Diode: TVS; 85÷95V; 1kA; bidirectional; 2pin THT; bulk


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
AK1-076C
TME Symbol:
AK1-076C-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Max. off-state voltage
76V
Breakdown voltage
85...95V
Max. forward impulse current
1kA
Semiconductor structure
bidirectional
Case
2pin THT
Mounting
THT
Leakage current
10µA
Kind of package
bulk
Gross weight7.25 g
Certificates
See other products in this category: Bidirectional TVS THT diodes EATON ELECTRONICS,
*
AK1-076C
0 in TME stock
Net price for quantities from 560 pcs - 12.10 USDGross price for quantities from 560 pcs - 12.10 USD
No. of pieces (Multiplicity: 560)
Minimum order quantity: 560.
Multiplicity: 560.