+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

AK10-025C

Diode: TVS; 28÷30V; 10kA; bidirectional; 2pin THT; bulk


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
AK10-025C
TME Symbol:
AK10-025C-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Max. off-state voltage
25V
Breakdown voltage
28...30V
Max. forward impulse current
10kA
Semiconductor structure
bidirectional
Case
2pin THT
Mounting
THT
Leakage current
10µA
Kind of package
bulk
Gross weight14.25 g
Certificates
See other products in this category: Bidirectional TVS THT diodes EATON ELECTRONICS,
*
AK10-025C
0 in TME stock
Net price for quantities from 560 pcs - 12.09 USDGross price for quantities from 560 pcs - 12.09 USD
No. of pieces (Multiplicity: 560)
Minimum order quantity: 560.
Multiplicity: 560.